reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99083 :: Mirror lamp, Mirror Vitrino, 42 W, G9, brushed



PLM 99083

  • Product Description
  • Technical information
  • General
    • Type
    • Mirror light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • Nominal capacity
    • 42 W
    • Dimmable
    • Yes
    • weighted consumtion
    • 42 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 15 mm
    • Height
    • 125 mm
    • Depth
    • 100 mm
  • Implementation
    • Protection class
    • 2
Mirror luminaire, halogen, 1x42W, Vitrino
230V, G9, Nickel satin/opal, Complete luminaire, incl. lamp

  • Surface/color: Brushed iron / Opal
  • Mirror lamp incl. assembly instructions
  • Suitable for 3mm-7mm mirror thickness
  • including bulb (exchangeable)
  • Halogen 230V can be dimmed without a problem



Manufacturer : PAULMANN
Factory number : 99083
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mirror light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • Nominal capacity
    • 42 W
    • Dimmable
    • Yes
    • weighted consumtion
    • 42 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 15 mm
    • Height
    • 125 mm
    • Depth
    • 100 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual