reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99077 :: Picture light, Galeria Wolbas, LED 65, 10 W, chrome



PLM 99077

  • Product Description
  • Technical information
  • General
    • Type
    • Picture light
    • Technology
    • LED
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 10 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 420 lm
    • lumens per watt
    • 42 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 635 mm
    • Height
    • 45 mm
    • Depth
    • 135 mm
  • Implementation
    • Protection class
    • 2
Picture lamp, LED, 1x10W, Wolbas
230V, Chrome, Complete luminaire, incl. lamp

  • Surface/color: Chrome
  • Picture lamp incl. assembly instructions
  • including bulb (built-into lamp)
  • LED equipment conserves up to 80% in comparison to conventional light bulbs



Manufacturer : PAULMANN
Factory number : 99077
Package weight : 1.548 kg
RoHS : conform
Technical information
  • General
    • Type
    • Picture light
    • Technology
    • LED
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 10 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 420 lm
    • lumens per watt
    • 42 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 635 mm
    • Height
    • 45 mm
    • Depth
    • 135 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual