reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 98775 :: Furniture surface mounted light LED 3x0.7W, 230/12V, Alu



PLM 98775

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Technology
    • LED
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 5 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 6500 K K
    • Dimmable
    • No
    • Ø
    • 59 mm
    • weighted consumtion
    • 5 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Height
    • 6.8 mm
  • Implementation
    • Protection class
    • 2
Micro line furniture up light set, LED
3x0.7W, 230/12V, 7VA, Plastic, Chrome matt, incl. lamps, 3 pc.

Set of 3 lamps including LEDs, 3x0.7 W
  • Material: Plastic

  • Color: Chrome mat

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • Diameter: 59 mm

  • operating voltage: 230/12 V

  • protection class II

  • Color temperatur: 6500K - Daylight white

  • incl. plug-in connector and transformer





Manufacturer : PAULMANN
Factory number : 98775
Package weight : 0.492 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Technology
    • LED
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 5 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 6500 K K
    • Dimmable
    • No
    • Ø
    • 59 mm
    • weighted consumtion
    • 5 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Height
    • 6.8 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual