reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 98522 :: Furniture, surface mounted socket 3-square, Iron brushed

Item-No.: PLM 98522
€20,80
Category of goods: 0


PLM 98522

  • Product Description
  • Technical information
  • General
    • Type
    • Socket
    • Material
    • Metal
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 130 mm
    • Height
    • 53 mm
    • Depth
    • 130 mm
Micro line furniture surface-mounting socket, triangular
230 V, Metal, Brushed iron

Material: Metal
Color: Brushed iron
operating voltage: 230 V












Manufacturer : PAULMANN
Factory number : 98522
Package weight : 0.363 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket
    • Material
    • Metal
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 130 mm
    • Height
    • 53 mm
    • Depth
    • 130 mm
Datasheet/manual