reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 98486 :: Flatline brushed cabinet light iron G4 2x20W 230V



PLM 98486

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • Nominal capacity
    • 20 W
    • Color temperature
    • 2900 K K
    • weighted consumtion
    • 20 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 540 mm
    • Height
    • 25 mm
    • Depth
    • 80 mm
Under-cabinet luminaire, Flatline, 2x20 W
2x20 W, 230 V, G4, brushed iron, metal, glass, incl. lamp

  • Assembly is done using screw holes

  • Tool-free bulb exchange

  • Optimized illumination with aluminium reflector

  • With satined protective glass

  • Halogen low-voltage: Dimmable and brilliant (saves up to 50 % compared to light bulbs)

  • including linking line

  • including power cable with plug

  • Including direct joints







Manufacturer : PAULMANN
Factory number : 98486
Package weight : 1.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • Nominal capacity
    • 20 W
    • Color temperature
    • 2900 K K
    • weighted consumtion
    • 20 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 540 mm
    • Height
    • 25 mm
    • Depth
    • 80 mm
Datasheet/manual