reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93763 :: surface mounted light Set Trendy Wall IP44 LED 3W 230V, alu brus



PLM 93763

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Technology
    • LED
    • Material
    • Aluminium-zinc
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 3 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 2700 K K
    • Dimmable
    • No
    • weighted consumtion
    • 3 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 100 lm
    • lumens per watt
    • 33 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • 2
    • Protection class
    • IP 44
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 180 mm
    • Height
    • 60 mm
    • Depth
    • 30 mm
Special Line surface-mounted wall light set, Trendy LED
LED, Brushed alu/Chrome, 1 pc. set, 1x3 W, 230 V, incl. lamps

Light need not always come from above: The Special Line Wall LED has been designed especially for wall surface mounting, adds attractive light accents and increases security by halls or stairs for example. In addition, it is splash-protected (IP44).
Set of 1 lamp including LED, 1x3W

  • Material: Aluminium Zinc

  • Color: Brushed aluminium / chrome

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • protective system: IP44

  • operating voltage: 230 V

  • protection class II

  • Color temperatur: 2700K - Warm white





Manufacturer : PAULMANN
Factory number : 93763
Package weight : 0.831 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Technology
    • LED
    • Material
    • Aluminium-zinc
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 3 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 2700 K K
    • Dimmable
    • No
    • weighted consumtion
    • 3 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 100 lm
    • lumens per watt
    • 33 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • 2
    • Protection class
    • IP 44
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 180 mm
    • Height
    • 60 mm
    • Depth
    • 30 mm
Datasheet/manual