reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93506 :: Furniture, surface mounted light Set, 3x 20 W, G4, alu



PLM 93506

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • Nominal capacity
    • 3 x 20 W
    • Dimmable
    • With R and C dimmer, transformer and 230-V lamps
    • Ø
    • 70 mm
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Height
    • 30 mm
  • Implementation
    • Protection class
    • 2
Micro line furniture up light set, Dress
Chrome, 3 pc. set
3x20 W, 230/12 V, 60 VA, G4, Aluminium, Chrome, incl. lamps

  • Set of 3 lamps including 12V halogen bulb, 3x20W
  • Material: Alu
  • Color: Chrome
  • brilliant and energy-saving light from 12 V halogen technology
  • can be swivelled up to 17° - put the focus on individual spots.
  • Diameter: 70mm
  • operating voltage: 230/12 V
  • protection class II
  • operating voltage: 230/12 V
  • protection class II
  • incl. plug-in connector and transformer





Manufacturer : PAULMANN
Factory number : 93506
Package weight : 0.735 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • Nominal capacity
    • 3 x 20 W
    • Dimmable
    • With R and C dimmer, transformer and 230-V lamps
    • Ø
    • 70 mm
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Height
    • 30 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual