reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 75050 :: Slimline 15W G13 White 230V



PLM 75050

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • Nominal capacity
    • 15 W
    • Average rated life
    • 15000 h
    • Color temperature
    • 2700 K K
    • Dimmable
    • No
    • weighted consumtion
    • 15 kWh/1.000 h
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Measures
    • Width
    • 494 mm
    • Height
    • 36 mm
    • Depth
    • 64 mm
Slimline luminaire, 30 W
15 W, 230 V, G13, white, plastic, metal, incl. energy-saving lamp

  • For 230 V direct connection

  • Easy to install using key holes on the back, without having to open the light.

  • Tool-free bulb exchange

  • High energy efficiency and flicker-free quick start with electronic ballast

  • With length prism for optimal light distribution and lamp protection

  • Energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)

  • With integrated switch (On/Off)








Manufacturer : PAULMANN
Factory number : 75050
Package weight : 0.601 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • Nominal capacity
    • 15 W
    • Average rated life
    • 15000 h
    • Color temperature
    • 2700 K K
    • Dimmable
    • No
    • weighted consumtion
    • 15 kWh/1.000 h
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Measures
    • Width
    • 494 mm
    • Height
    • 36 mm
    • Depth
    • 64 mm
Datasheet/manual