reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70613 :: Bond LED strip, 12W, 230V


PLM 70613

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 12 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 4000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 12 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 950 lm
    • lumens per watt
    • 79 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 889 mm
    • Height
    • 35 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • 2
Bond LED strip


Manufacturer : PAULMANN
Factory number : 70613
Package weight : 0.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 12 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 4000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 12 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 950 lm
    • lumens per watt
    • 79 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 889 mm
    • Height
    • 35 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual