reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70501 :: Dresslight clothes rail, IR sensor 60, LED, 4xAAA

Item-No.: PLM 70501
€22,30
Category of goods: 1


PLM 70501

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Technology
    • LED
    • Material
    • Aluminium
  • Lamp properties
    • Nominal capacity
    • 0.9 W
    • Average rated life
    • 10000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Light flux maintenance
    • 24 lm
    • weighted consumtion
    • 0.9 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 35 lm
    • lumens per watt
    • 38 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • 3
  • Measures
    • Width
    • 600 mm
    • Height
    • 30 mm
    • Depth
    • 16 mm
Illuminated clothing rack DressLight 60 cm
with motion detector, aluminium, 4x1,5V AAA, Alu matt, plastic

  • Can be shortened according to required length

  • Battery operated for flexible applications

  • with integrated LED bulb

  • Automatic switching with integrated motion detector

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)

  • Don't forget to include compatible batteries with your purchase









Manufacturer : PAULMANN
Factory number : 70501
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Technology
    • LED
    • Material
    • Aluminium
  • Lamp properties
    • Nominal capacity
    • 0.9 W
    • Average rated life
    • 10000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Light flux maintenance
    • 24 lm
    • weighted consumtion
    • 0.9 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 35 lm
    • lumens per watt
    • 38 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • 3
  • Measures
    • Width
    • 600 mm
    • Height
    • 30 mm
    • Depth
    • 16 mm
Datasheet/manual