reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70498 :: SnapLED cabinet light with caster wheel

Item-No.: PLM 70498
€12,80
Category of goods: 1


PLM 70498

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Technology
    • LED
    • Material
    • Plastic
  • Lamp properties
    • Nominal capacity
    • 0.33 W
    • Color temperature
    • 2700 K K
    • Dimmable
    • No
    • weighted consumtion
    • 0.33 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 25 lm
    • lumens per watt
    • 75 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • 3
  • Measures
    • Width
    • 53 mm
    • Height
    • 22 mm
    • Depth
    • 95 mm
SnapLED cabinet light with caster wheel

  • Silver

  • 4x1,5 V AAA

  • Easy assembly (e.g. using clips and adhesive pads)

  • Battery operated for flexible applications

  • with integrated LED bulb

  • With acrylic glass for optimal light distribution and protection of the bulb

  • Energy-saving LED technology conserves battery life



Don't forget to include compatible batteries with your purchase









Manufacturer : PAULMANN
Factory number : 70498
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Technology
    • LED
    • Material
    • Plastic
  • Lamp properties
    • Nominal capacity
    • 0.33 W
    • Color temperature
    • 2700 K K
    • Dimmable
    • No
    • weighted consumtion
    • 0.33 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 25 lm
    • lumens per watt
    • 75 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • 3
  • Measures
    • Width
    • 53 mm
    • Height
    • 22 mm
    • Depth
    • 95 mm
Datasheet/manual