reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70494 :: Bellatrix WL IP44 LED 2x3.5W 230V



PLM 70494

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 8 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 2700 K K
    • Dimmable
    • No
    • weighted consumtion
    • 8 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 440 lm
    • lumens per watt
    • 55 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 64 mm
    • Height
    • 48 mm
    • Depth
    • 100 mm
  • Implementation
    • Protection class
    • 2
    • Protection class
    • IP 44
Bellatrix ceiling lamp LED IP44 2x3,5W
2x3.5 W, 230 V, LED, chrome, satin, metal, glass, includes bulb

  • IP44 splash-protected for damp rooms

  • with integrated LED bulb

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)













Manufacturer : PAULMANN
Factory number : 70494
Package weight : 0.646 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 8 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 2700 K K
    • Dimmable
    • No
    • weighted consumtion
    • 8 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 440 lm
    • lumens per watt
    • 55 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 64 mm
    • Height
    • 48 mm
    • Depth
    • 100 mm
  • Implementation
    • Protection class
    • 2
    • Protection class
    • IP 44
Datasheet/manual