reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70493 :: Bharani WL IP44 33W G9 230V


PLM 70493

  • Product Description
  • Technical information
  • General
    • Type
    • Mirror light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • Nominal capacity
    • 33 W
    • Average rated life
    • 2000 h
    • Color temperature
    • 2800 K K
    • Dimmable
    • No
    • weighted consumtion
    • 33 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 460 lm
    • lumens per watt
    • 13 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 140 mm
    • Height
    • 140 mm
    • Depth
    • 123 mm
  • Implementation
    • Protection class
    • 2
    • Protection class
    • IP 44
Bharani ceiling lamp IP44 33W
33 W, 230 V, G9, chrome, opal, metal, glass, includes bulb

  • IP44 splash-protected for damp rooms

  • For 230 V direct connection

  • High-quality opal glass, the multilayered structure provides a soft and pleasant distribution of light













Manufacturer : PAULMANN
Factory number : 70493
Package weight : 0.955 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mirror light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • Nominal capacity
    • 33 W
    • Average rated life
    • 2000 h
    • Color temperature
    • 2800 K K
    • Dimmable
    • No
    • weighted consumtion
    • 33 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 460 lm
    • lumens per watt
    • 13 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 140 mm
    • Height
    • 140 mm
    • Depth
    • 123 mm
  • Implementation
    • Protection class
    • 2
    • Protection class
    • IP 44
Datasheet/manual