reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70399 :: SenseLight drawerlamp, 6.5W LED dull 230V/12V

Item-No.: PLM 70399
€49,97
Category of goods: 1


PLM 70399

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Technology
    • LED
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 9.1 W
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Light flux maintenance
    • 200 lm
    • weighted consumtion
    • 9.1 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 287 lm
    • lumens per watt
    • 31 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • 2
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 500 mm
    • Height
    • 13 mm
    • Depth
    • 31 mm
Drawer light SenseLight
aluminium matt, aluminium, plastic 1x6,5 W, 1x287 Lumen, 230/12 V, 7 VA

  • LED drawer light with distance sensor Ideal for lighting drawers and closets
  • including power supply and power cable
  • Easy to mount with sturdy screw holder
  • with integrated LED bulb
  • With integrated distance sensor Switches On/Off during opening and closing
  • Satined plastic cover
  • High-quality and easy-to-clean aluminium housing
  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)



Manufacturer : PAULMANN
Factory number : 70399
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Technology
    • LED
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 9.1 W
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Light flux maintenance
    • 200 lm
    • weighted consumtion
    • 9.1 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 287 lm
    • lumens per watt
    • 31 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • 2
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 500 mm
    • Height
    • 13 mm
    • Depth
    • 31 mm
Datasheet/manual