reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70393 :: WorX Plus cabinet luminaire, 18W G13, 230V White


PLM 70393

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet lighting
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 18 W
    • Color temperature
    • 4000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 18 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 755 mm
    • Height
    • 65 mm
    • Depth
    • 85 mm
  • Implementation
    • Protection class
    • 2
Under-cabinet luminaire, WorX Plus, 18 W
18 W, 230 V, G13, white, plastic, metal, incl. energy-saving lamp

  • Easy to install using key holes on the back, without having to open the light.
  • Tool-free bulb exchange
  • With length prism for optimal light distribution and lamp protection
  • Energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)
  • Energy-efficient electronic ballast with long lifetime
  • With integrated plug socket
  • Socket with integrated child safety
  • inkl. energy-saving bulb



Manufacturer : PAULMANN
Factory number : 70393
Package weight : 1.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet lighting
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 18 W
    • Color temperature
    • 4000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 18 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 755 mm
    • Height
    • 65 mm
    • Depth
    • 85 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual