reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70313 :: WorX cabinet luminaire 1x8W 230V G5 White



PLM 70313

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 8 W
    • Color temperature
    • 3000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 8 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 340 mm
    • Height
    • 20 mm
    • Depth
    • 75 mm
  • Implementation
    • Protection class
    • 2
Under-cabinet luminaire, WorX, 8 W
white, plastic, 8 W, 230 V, G5, white, plastic, incl. energy-saving lamp
  • Assembly is done using screw holes

  • Tool-free bulb exchange

  • With length prism for optimal light distribution and lamp protection

  • Energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)

  • Energy-efficient electronic ballast with long lifetime

  • including power cable with plug

  • including direct joints and cover plate

  • inkl. energy-saving bulb






Manufacturer : PAULMANN
Factory number : 70313
Package weight : 0.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 8 W
    • Color temperature
    • 3000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 8 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 340 mm
    • Height
    • 20 mm
    • Depth
    • 75 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual