reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70285 :: Light LED light bar extension 7.5W 230/24V/acryl


PLM 70285

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Design
    • Extension
    • Technology
    • LED
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 7.5 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 3000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 7.5 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 490 lm
    • lumens per watt
    • 65 lm/W
  • Implementation
    • Angle of radiation
    • 84 °
    • Protection class
    • 2
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 625 mm
    • Height
    • 10 mm
    • Depth
    • 22 mm
LinkLight LED light bar extension
satin, aluminium, acrylic, 7.5 W 230/24 V

  • Easy assembly using sturdy mounting clips

  • including direct joints and cover plate

  • including linking line













Manufacturer : PAULMANN
Factory number : 70285
Package weight : 0.298 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Design
    • Extension
    • Technology
    • LED
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 7.5 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 3000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 7.5 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 490 lm
    • lumens per watt
    • 65 lm/W
  • Implementation
    • Angle of radiation
    • 84 °
    • Protection class
    • 2
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 625 mm
    • Height
    • 10 mm
    • Depth
    • 22 mm
Datasheet/manual