reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99932791 :: LUMCOM LED-E, 18 W, 3000 K, EEC A++ - A

Item-No.: OSR 99932791
€84,50
Category of goods: 0

OSR 99932791

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • EVG
    • Mercury content
    • 0 mg
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 18 W
    • Average rated life
    • 35000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • > 80 Ra
    • Length
    • 1180 mm
    • weighted consumtion
    • 18 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 1800 lm
    • lumens per watt
    • 100 lm/W
  • Measures
    • Width
    • 25 mm
    • Height
    • 44 mm
  • Implementation
    • Protection class
    • II
    • Protection class
    • IP20

LUMILUX COMBI LED-E, 18 W, 3000 K
Extension light fixtures for a light strip arrangement

Product benefits
  • Extension light fixtures for the LUMILUX Combi LED-F and LED-N

  • For uninterrupted light strips without dark areas with a maximum of 13 light fixtures (up to 15 m)

  • Easy and fast installation thanks to the simple plug-in system


Product features
  • Built-in electronic ballast

  • High-quality look thanks to the housing made of anodised aluminium and the matt diffuser

  • No visible differences in the light colour of several light fixtures due to strict binning

  • High level of light output: up to 100 lm/W




Manufacturer : OSRAM
Factory number : 4052899932791
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • EVG
    • Mercury content
    • 0 mg
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 18 W
    • Average rated life
    • 35000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • > 80 Ra
    • Length
    • 1180 mm
    • weighted consumtion
    • 18 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 1800 lm
    • lumens per watt
    • 100 lm/W
  • Measures
    • Width
    • 25 mm
    • Height
    • 44 mm
  • Implementation
    • Protection class
    • II
    • Protection class
    • IP20
Datasheet/manual