reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899393806 :: LED- Spot, grey, 4x3W

Item-No.: OSR 899393806
€38,80
Category of goods: 0


OSR 899393806

  • Product Description
  • Technical information
  • General
    • Type
    • Diffuser luminaire
    • Design
    • 4x3W
    • Technology
    • LED
    • Mercury content
    • 0 mg
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 12 W
    • Average rated life
    • 25.000 h
    • Color temperature
    • 2700 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Light flux maintenance
    • 672 lm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 960 lm
    • lumens per watt
    • 80 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
  • Electrical values
    • Voltage
    • 230 V
LED Spot - LED spotlight with GU10 base and OSRAM LED lamps , lighting heads fexibel , the premises accordingly aligned , already included : OSRAM LED lamps with 3 Watt Power , 230 lumens (equivalent to 35 watt halogen ) and 120 degree viewing angle , thanks to interchangeable LED lamp particularly energy-efficient and sustainable , for the most diverse applications best suited : as wall or ceiling light in residential bedroom or children's room , kitchen, hall


Manufacturer : OSRAM
Factory number : 4052899393806
Package weight : 1.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diffuser luminaire
    • Design
    • 4x3W
    • Technology
    • LED
    • Mercury content
    • 0 mg
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 12 W
    • Average rated life
    • 25.000 h
    • Color temperature
    • 2700 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Light flux maintenance
    • 672 lm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 960 lm
    • lumens per watt
    • 80 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual