reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT PLG 99830 :: Socket light



LT PLG 99830

  • Product Description
  • Technical information
  • General
    • Type
    • Socket light
    • Socket
    • E14
    • Colour
    • nickel satin, opal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 1x 40 W
  • Measures
    • Width
    • 60 mm
    • Height
    • 170 mm
    • Ø
    • 60 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Galeria Flexus II socket light

Suitable bulb: R50, max 40 W, E14

Bulbs not included.

This light is suitable for use with bulbs in the following energy classes: A+ to E



Manufacturer : PAULMANN
Factory number : 99830
Package weight : 0.559 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket light
    • Socket
    • E14
    • Colour
    • nickel satin, opal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 1x 40 W
  • Measures
    • Width
    • 60 mm
    • Height
    • 170 mm
    • Ø
    • 60 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual