reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT PLG 99824 :: Clip lamp


LT PLG 99824

  • Product Description
  • Technical information
  • General
    • Type
    • Clip lamp
    • Socket
    • E27
    • Colour
    • Titanium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 1x 40 W
  • Measures
    • Width
    • 160 mm
    • Height
    • 310 mm
    • Ø
    • 110 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Galeria Candero clip lamp
Voltage: 230 V
Protection class II
Including connection cable and rocker switch
Length 31.0 cm
Depth: 15.0 cm
Diameter: 11.0 cm

Suitable bulb: max 40 W, E27

Bulbs not included.

This lamp is suitable for use with bulbs in the following energy classes: A+ to E



Manufacturer : PAULMANN
Factory number : 99824
Package weight : 0.739 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip lamp
    • Socket
    • E27
    • Colour
    • Titanium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 1x 40 W
  • Measures
    • Width
    • 160 mm
    • Height
    • 310 mm
    • Ø
    • 110 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual