reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT PLG 99823 :: Halogen clip light, 1 x 35 W, titanium, EEC E



LT PLG 99823

  • Product Description
  • Technical information
  • General
    • Type
    • Clip lamp
    • Design
    • With halogen bulb
    • Material
    • Metal, plastic
    • Socket
    • GU10
    • Colour
    • Titanium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 35 W
    • weighted consumtion
    • 35 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Depth
    • 115 mm
    • Ø
    • 51 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Galeria Gesa clip spotlight 1 x 35 W, GU10 titanium 230 V metal/plastic

Configuration: 1 x 35 W
Fitting: GU10
Operating voltage: 230 V
Product height (H): 285 mm
Colour: titanium
Product Ø: 51 mm
Product width (W): 115 mm
Material: metal/plastic

This light is suitable for use with bulbs in the following energy classes:
D, E

The light is sold with bulbs from energy class D



Manufacturer : PAULMANN
Factory number : 99823
Package weight : 0.633 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip lamp
    • Design
    • With halogen bulb
    • Material
    • Metal, plastic
    • Socket
    • GU10
    • Colour
    • Titanium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 35 W
    • weighted consumtion
    • 35 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Depth
    • 115 mm
    • Ø
    • 51 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual