reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT PLG 75009 :: Under-cabinet light, EEC B


LT PLG 75009

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Material
    • Plastic
    • Socket
    • G5
    • Colour
    • Titanium
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 1x 8 W
  • Measures
    • Width
    • 345 mm
    • Height
    • 24 mm
    • Depth
    • 80 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Home & Office WorX 8 W, titanium

This light is suitable for use with bulbs in the following energy classes: A+, A and B

The light is sold with bulbs from energy class B



Manufacturer : PAULMANN
Factory number : 75009
Package weight : 0.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Material
    • Plastic
    • Socket
    • G5
    • Colour
    • Titanium
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 1x 8 W
  • Measures
    • Width
    • 345 mm
    • Height
    • 24 mm
    • Depth
    • 80 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual