reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 703608 :: LED Lighting System Smart Line AL90cm 10W daylight white


LED Lichtband Smart Line AL90cm 10W t/w

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Material
    • PC, aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Rated lighting current
    • 1000 lm
    • Power consumption in operation
    • 10 W
  • Lamp properties
    • Average rated life
    • 50.000 h
    • Color temperature
    • 6000 K
    • Color rendering
    • >80 Ra
    • Length
    • 874 mm
  • Implementation
    • Angle of radiation
    • 120 °
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 24.5 mm
    • Height
    • 28.5 mm
Fitting the individual modules together.
Low power consumption, high luminous efficiency, long service life.
Description: LED Lichtband Smart Line AL 60 cm
Item Number: 703608
System Performance: 10 W
Luminous Flux: 1000 lm
Light Efficiency: 100 lm/W
Colour Temerature: 6000 K
Light Colour: daylight white
Operating Voltage: 230 V
Operating Temperature: -25 ~ 55° C
Life Span: 50.000 h (L70/B50 at 25° C)
Colour Rendering Index: RA > 80
Power Factor: > 90
Angle of Radiation: 120
Protecion Class: I
Type of Protection: : IP 20
Casing Material: PC (Polycarbonate), aluminum alloys
Colour: white
Dimensions: L = 874 mm
Height: 28,5 mm
Diameter: 24,5 mm
Weight: 166 g


Box Contents:
- Lamp
- 1 x Connection Cable 230V A/C 200mm
- 1 pair Clips ( Item No.: 703616 )
- 1x Dummy Cap



Manufacturer : JAMARA
Factory number : 703608
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Material
    • PC, aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Rated lighting current
    • 1000 lm
    • Power consumption in operation
    • 10 W
  • Lamp properties
    • Average rated life
    • 50.000 h
    • Color temperature
    • 6000 K
    • Color rendering
    • >80 Ra
    • Length
    • 874 mm
  • Implementation
    • Angle of radiation
    • 120 °
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 24.5 mm
    • Height
    • 28.5 mm
Datasheet/manual