reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IL ALB006C :: LED wall lamp, Cup, EEK A+


IL ALB006C

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Colour
    • Silver
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 82 Ra
    • Dimmable
    • No
    • Light flux maintenance
    • 163.1 lm
    • Comparison of conventional light bulb
    • 20 W
    • weighted consumtion
    • 3 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 233 lm
    • lumens per watt
    • 77.67 lm/W
    • power factor
    • 0.43
  • Implementation
    • Light intensity
    • 852.94 cd
    • Angle of radiation
    • 27 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 3 W

• 1 LED (SMD 10 mm), 3 watt
• Light colour: 3000 k
• Energy class: A+
• Luminous flux: 233 lumens
• Protection class IP20
• Connection: 220 V



Manufacturer : INTEREUROPE LIGHT
Factory number : IL-ALB006C
Package weight : 0.528 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Colour
    • Silver
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 82 Ra
    • Dimmable
    • No
    • Light flux maintenance
    • 163.1 lm
    • Comparison of conventional light bulb
    • 20 W
    • weighted consumtion
    • 3 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 233 lm
    • lumens per watt
    • 77.67 lm/W
    • power factor
    • 0.43
  • Implementation
    • Light intensity
    • 852.94 cd
    • Angle of radiation
    • 27 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 3 W
Datasheet/manual