reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 29048 :: LED clothing rail, 500 mm, motion detector, EEC A+


HEIT 29048

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Design
    • Clothes rail
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 100 lm
  • Electrical values
    • Voltage
    • 230 V
  • Lamp properties
    • Length
    • 500 mm

• Clear light emission surface
• 25 warm-white LED, SMD
• Integrated motion detector
• Range: 1 - 3 m
• Energy efficiency class A+
• Can be shortened up to 10 cm from the motion detector
• Integrated LED ballast
• Complete set, ready to connect
• With 1.8 m connection cable and plug-in power supply
• For indoor use



Manufacturer : HEITRONIC
Factory number : 290448
Package weight : 0.462 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Design
    • Clothes rail
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 100 lm
  • Electrical values
    • Voltage
    • 230 V
  • Lamp properties
    • Length
    • 500 mm
Datasheet/manual