reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 28782 :: LED under-cabinet lamp 30 cm 48 LEDs, clear



HEIT 28782

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Length
    • 300 mm
Clear light emission surface

• 48 warm white LEDs, 480 lumens
• Service life: 35,000 h
• Emission angle 120°
• With 1m connecting cable
• On/Off button
• Direct connectors
• Light band up to a max. of 4 lamps
• Swivel hinge on rear 0°, 45° or 90°


Technical data:
24 V DC, 48 LEDs, 5W warm white, 2900
Kelvin, 480 lm, dimmable with external dimmer
Product dimensions
Length: 300mm, width: 33 mm, height: 9.5 mm, width of direct connectors: 16 mm



Manufacturer : HEITRONIC
Factory number : 28782
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Length
    • 300 mm
Datasheet/manual