reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 28472 :: MIAMI warm white LED under-cabinet lamp, 92 cm, EEC A++ - A



HEIT 28472

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Material
    • Aluminium
    • Colour
    • Silver
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 9 W
    • Dimmable
    • No
    • Length
    • 910 mm
    • weighted consumtion
    • 9 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 980 lm
    • lumens per watt
    • 94 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 85 mm
    • Height
    • 35 mm

  • Aluminium enclosure

  • Clear protective glass screen

  • 150 warm white SMD LEDs, 980 lumen

  • Energy efficiency class: A++

  • Swivel-mounted light fitting

  • Integrated LED ballast

  • Includes 1.8-m power cable and Euro plug

  • On/off switch

  • For indoor use




Manufacturer : HEITRONIC
Factory number : 28472
Package weight : 1.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Material
    • Aluminium
    • Colour
    • Silver
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 9 W
    • Dimmable
    • No
    • Length
    • 910 mm
    • weighted consumtion
    • 9 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 980 lm
    • lumens per watt
    • 94 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 85 mm
    • Height
    • 35 mm
Datasheet/manual