reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 28004 :: LED cabinet light

Item-No.: HEIT 28004
€85,95
Category of goods: 0


LED UNTERBAULEUCHTE SASCHA 3ER SET SILBER WARMWEIß

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Design
    • Pack of 3
    • Technology
    • LED
    • Modelname
    • SASCHA
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 263 lm
  • Lamp properties
    • Average rated life
    • 30.000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15.000
    • Light flux maintenance
    • 184 lm
    • Length
    • 192 mm
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • III
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 112 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.73 kg
LED cabinet light, set of 3pcs, silver, warmwhite

Of high-quality aluminum
Matte light emission surface
36 per warm white SMD LED, 263 Lumens
Energy efficiency class A
Life 30,000 hours.
Viewing Angle 120 °
Each with 1500mm connection cables and connectors
Including 3-way splitter.
A luminaire with integrated motion sensor
For indoors



Manufacturer : HEITRONIC
Factory number : 28004
Package weight : 0.969 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Design
    • Pack of 3
    • Technology
    • LED
    • Modelname
    • SASCHA
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 263 lm
  • Lamp properties
    • Average rated life
    • 30.000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15.000
    • Light flux maintenance
    • 184 lm
    • Length
    • 192 mm
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • III
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 112 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.73 kg
Datasheet/manual