reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27711 :: Silicone pendant light Jazz, E27, max. 40 W, green

Item-No.: HEIT 27711
Colour:

€18,40
Category of goods: 1

HEIT 27711

  • Product Description
  • Technical information
  • General
    • Type
    • Pendant lamp
    • Design
    • Silicone
    • Material
    • Silicone
    • Colour
    • Green
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)

• Trendy, elegant shade and canopy in green silicone
• The shape of the shade can be customised thanks to the flexible, foldable, high-quality silicone
• Height adjustable up to 1400 mm
• For E27 max. 40 watt bulbs
• Also suitable for energy-saving bulbs
• For indoor use



Manufacturer : HEITRONIC
Factory number : 27711
Package weight : 0.655 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pendant lamp
    • Design
    • Silicone
    • Material
    • Silicone
    • Colour
    • Green
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
Datasheet/manual