reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 26501 :: LED cabinet light Mecano warm white, 300 mm



HEIT 26501

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Design
    • Mecano
    • Technology
    • LED
    • Material
    • Aluminium/plastic
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • Dimmable
    • Yes
    • Length
    • 300 mm
    • weighted consumtion
    • 5 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 320 lm
    • lumens per watt
    • 64 lm/W
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 30 mm
    • Height
    • 9 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

  • High-quality aluminium housing

  • Matt light emission surface

  • 24 warm white SMD LEDs, 320 lumen

  • Energy efficiency class: A+

  • Service life: 40,000 hours

  • Beam angle: 110°

  • Dimmable

  • Short light bridges

  • Shadow-free

  • Flat design

  • Direct connectors, mounting clips and adhesive tape included

  • Trunking max 6 m

  • For indoor use


  • Technical data:
    Rated voltage: 24 V DC.
    Number of illuminants: 24.
    Light colour: warm white.
    Rated luminous flux: 320 lm.
    Beam angle: 110°.
    IP: 20.
    Material: aluminium, plastic.
    Colour: white.
    Mounting materials: yes.
    Length: 300.00 mm.
    Width: 30.00 mm.
    Height: 9.00 mm.



    Manufacturer : HEITRONIC
    Factory number : 26501
    Package weight : 0.186 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Under-cabinet luminaire
      • Design
      • Mecano
      • Technology
      • LED
      • Material
      • Aluminium/plastic
      • Colour
      • White
    • Energy efficiency
      • Energy Efficiency
      • A+
    • Lamp properties
      • Nominal capacity
      • 5 W
      • Dimmable
      • Yes
      • Length
      • 300 mm
      • weighted consumtion
      • 5 kWh/1.000 h
    • Lighting
      • Rated lighting current
      • 320 lm
      • lumens per watt
      • 64 lm/W
    • Electrical values
      • Voltage
      • 24 V
    • Measures
      • Width
      • 30 mm
      • Height
      • 9 mm
    • Power supply
      • Mains voltage input
      • 230 V AC
      • Mains frequency
      • 50 Hz
      • Mains plug
      • C - Euro plug CEE 7/16
      • Power supply, on device
      • C8 - small device socket (m)
      • Low-voltage input
      • 24 V DC
      • Low-voltage connection
      • DC mounted socket, round, 2-pin
    Datasheet/manual