reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 23073 :: LED surface-mounted lamp, Vancouver, set of three


HEIT 23073

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted ceiling luminaire
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 6 W
    • Light flux maintenance
    • 323 lm
    • weighted consumtion
    • 6 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 462 lm
    • lumens per watt
    • 77 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z3 - connecting terminals
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
• Made of metal with high-quality brushed nickel-plated surface
• Each lamp contains 24 warm-white LEDs
• Ready for connection with ballast and mains cable
• 150 mm connection cable per spotlight with AMP plug
• Connecting cable between the spotlights 500 mm each with AMP plug
• Cable to ballast 500 mm
• Primary cable 1.5 m with cable switch and European plug

Technical data:
230 V AC/12 V DC, 3x 2 W, 3000 K,
3x 154 lm
Product dimensions 122 x 122 x 120 mm surface mounting height 40 mm



Manufacturer : HEITRONIC
Factory number : 23073
Package weight : 0.556 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted ceiling luminaire
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 6 W
    • Light flux maintenance
    • 323 lm
    • weighted consumtion
    • 6 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 462 lm
    • lumens per watt
    • 77 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z3 - connecting terminals
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual