reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21416 :: X connector seamless, Mecano


HEIT 21416

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • Mecano
    • Technology
    • LED
    • Material
    • Aluminium/plastic
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 1.2 W
    • Dimmable
    • Yes
    • weighted consumtion
    • 1.2 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 75 lm
    • lumens per watt
    • 60 lm/W
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 30 mm
    • Height
    • 9 mm

- Matt light emission surface
- 6 warm white SMD LEDs, 75 lumen
- Energy efficiency class A+
- Service life: 40,000 hours
- Beam angle 110°
- Dimmable
- For connecting 4 light fixtures
- No dark zones
- For interiors



Manufacturer : HEITRONIC
Factory number : 21416
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • Mecano
    • Technology
    • LED
    • Material
    • Aluminium/plastic
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 1.2 W
    • Dimmable
    • Yes
    • weighted consumtion
    • 1.2 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 75 lm
    • lumens per watt
    • 60 lm/W
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 30 mm
    • Height
    • 9 mm
Datasheet/manual