reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 20140 :: LED ballast MECANO, 24 V, 36 W

Item-No.: HEIT 20140
€23,30
Category of goods: 1


HEIT 20140

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • Mecano
  • Lamp properties
    • Nominal capacity
    • 36 W
    • Length
    • 103 mm
    • weighted consumtion
    • 36 kWh/1.000 h
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 51 mm
    • Height
    • 31 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 24 V DC
    • Output voltage, connection
    • DC mounted socket, round, 2-pin

- Primary with 1.4 m connection cable and euro plug
- Secondary with 1.8 m connecting cable and plug
With kink protection
For indoor use

Technical data:
Rated voltage: 230 V AC, 24 V DC
IP: 20.
Connection cable: 1400.00 mm.
Material: plastic.
Colour: black.
Connecting cable: 1800.00 mm.
Length:103.00 mm (with kink protection 125 mm).
Width: 51.50 mm.
Height: 31.50 mm.



Manufacturer : HEITRONIC
Factory number : 20140
Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • Mecano
  • Lamp properties
    • Nominal capacity
    • 36 W
    • Length
    • 103 mm
    • weighted consumtion
    • 36 kWh/1.000 h
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 51 mm
    • Height
    • 31 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 24 V DC
    • Output voltage, connection
    • DC mounted socket, round, 2-pin
Datasheet/manual