reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS STERNENLICHT :: Night Light - starlight

Item-No.: ANS STERNENLICHT
€18,20
Category of goods: 0

ANS STERNENLICHT

  • Product Description
  • Technical information
  • General
    • Type
    • Night light
    • Design
    • Starlight
    • Material
    • Plastic
    • Colour
    • Red/black
  • Measures
    • Width
    • 152 mm
    • Height
    • 82 mm
    • Depth
    • 154 mm
Novel night light in the form of a beetle.

The ideal sleeping aid for young and old. The device projects a starry sky onto the ceiling and wall, and thereby creates a great atmosphere in a darkened children's room.

Babies and small children are fascinated and the starry sky conveys a feeling of security. Four different worlds of colour are available at the click of a button: yellow, green, blue and automatic colour change.

Ideal as a sleeping aid because the night light switches off automatically after 45 minutes.

Thanks to the battery operation and very low energy consumption, the device is very simple and is also portable.

Battery supply: 3x AA (included in delivery)



Manufacturer : ANSMANN
Factory number : 5870012
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Night light
    • Design
    • Starlight
    • Material
    • Plastic
    • Colour
    • Red/black
  • Measures
    • Width
    • 152 mm
    • Height
    • 82 mm
    • Depth
    • 154 mm
Datasheet/manual