reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG BASIC 1 :: Safety tester TG basic 1 DE, VDE testing device

Item-No.: TG BASIC 1
€417,40
Category of goods: 0


TG BASIC 1

  • Product Description
  • Technical information
  • General
    • Type
    • Safety tester
  • Display
    • Display
    • 160 x 104 dots
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 40
    • Safety
    • DIN EN 62638/DIN VDE 0701-0702
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Length
    • 270 mm
    • Width
    • 110 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

TG Basic 1 – Germany version

The safety tester TG basic 1 is a testing device for testing the protective measures according to DIN EN 62638/DIN VDE 0701-0702 for mobile electrical equipment.

• Handy, robust enclosure
• Low weight (very well suitable for mobile use)
• Battery operation
• Country-specific test socket available for all European countries – e.g. D, CH, F, GB
• Operation using a rotary switch and start key
• Automatic test sequence
• Testing of extension cables
• Cable testing (with non-heating appliances connection)
• Good/bad plain text display (suitable for technically trained personnel)
• Intuitive user guidance
• Operating language in German, English, French and Italian (switchable)
• Unique display "Test o.k." or "Test is not o.k." at the end of the test
• Hand-held device of protection class II
• Auto-Power-Off function
• Power supply measurement (L-N, L-PE, N-PE)
• Cable testing (L-N) with non-heating appliances connection
For TG basic 2 in addition to TG basic 1
• Contact current, direct measuring procedure
• Insulation resistance with test voltage 250 V DC
• Manual test procedure
• Protective conductor current via the connectable external current clamp meter
• RCD testing with display of the measured values

The measurement functions include:
• Protective conductor resistance
• Insulation resistance
• Equivalent leakage current

Included with delivery:
Device tester, safety measuring lead with crocodile clip, non-heating appliance cable, user manual, battery set (6 pcs. 1.5 V AA alkaline batteries), carry case



Manufacturer : GILGEN, MÜLLER & WEIGERT
Factory number : 100153
Package weight : 1.355 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety tester
  • Display
    • Display
    • 160 x 104 dots
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 40
    • Safety
    • DIN EN 62638/DIN VDE 0701-0702
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Length
    • 270 mm
    • Width
    • 110 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual