reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY TV 465 :: Device tester according to DIN VDE 0701-0702

Item-No.: TESTBOY TV 465
€445,00
Category of goods: 0


TESTBOY TV 465

  • Product Description
  • Technical information
  • General
    • Type
    • Device tester
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT II 300 V
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 235 mm
    • Height
    • 140 mm
    • Depth
    • 80 mm
  • Weights
    • Weight
    • 1.2 kg
The Testboy TV 465 is a mains-free device tester for the testing of portable devices according to DIN VDE 0701-0702. Thanks to its easy operation and handling devices such as electrical devices/tools with ON/OFF switch, heating devices, motor devices, lights, multiple distributors and household appliances can be tested quickly and easily.

Good/bad statements and test sequences pre-programmed or self-defined according to VDE are some of the advantages of the device.

• Testing in accordance with VDE0701-0702, GUV Regulation 3 (BGV A3), German Health & Safety Regulations (BetrSichV), ÖVE/Standard E 8701/E 8702
• Preset limits according to VDE standard
• VDE pre-programmed or self-defined test sequences of device classes I, II, III
• Integrated compensation module
• Automatic measuring range selection
• Menu-driven help function
• Large LCD display with integrated background illumination
• Battery capacity sufficient for approx. 2600 samples (depending on the number of measurements)
• Integrated charger
• Quick test possible

Technical data:
Protective conductor resistance: 0 ohms to 1999 ohms
(Test current 200 mA)
Insulation resistance: 0.00 MOhm to 199.9 MOhm
(Test voltage up to 500 V DC)
Equivalent leakage current: 0.00 mA up to 20.0 mA
Measuring voltage: 0 V - 300 V
Polarity test: Test voltage <50 V AC
Over-voltage category: CAT II 300V
Protection class: I
Interface: RS232 and USB
Power supply: 6x 1.2V NiMH batteries (or 6x 1.5 V AA)
Dimensions: 235 x 140 x 80 mm
Weight: 1195 g
Included with delivery: 1x user manual, 6x 1.2V NiMH batteries, 1x carry case, 1x interface cable (USB+RS232), 1x measuring lead with test probe and crocodile clip, 1x IEC connection cable, 1x calibration certificate



Manufacturer : TESTBOY
Factory number : TV465
Package weight : 2.409 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device tester
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT II 300 V
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 235 mm
    • Height
    • 140 mm
    • Depth
    • 80 mm
  • Weights
    • Weight
    • 1.2 kg