reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR-100 :: Amprobe solar meter

Item-No.: SOLAR-100
€189,30
Category of goods: 0


SOLAR-100

  • Product Description
  • Technical information
  • General
    • Type
    • Solar power meter
    • Design
    • With external sensor
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 300 mm
    • Width
    • 170 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 0.4 kg

The SOLAR-100 measures solar radiation, which is used to calculate the total energy efficiency and placement of solar panels. This allows the placement of the solar modules to be optimised and the light transmittance of windows (g-factor) to be checked.

Applications:
• Solar radiation measurements
• Determination of the solar energy for perfect placement of solar panels or equipment for the solar hot water heating.
• Light transmittance of windows — control and verification of heating or heat reduction by direct sunlight
• Physics and optic labs
• Meteorology
• Agriculture
• Dimensions (L x W x H): 300 x 170 x 80cm
• Weight: 0.425 kg

Product information
• Solar radiation and light transmission up to 2000 W/m² or 634 BTU / (ft² x h)
• Switchable display: W/m² or BTU / (ft² x h)
• Integrated measured value memory (data hold)
• MAX/MIN-Funktion
• External sensor

Included with delivery
1x SOLAR-100
1x battery
1x carrying case
1 x user's guide



Manufacturer : AMPROBE
Factory number : 3474979
Package weight : 0.449 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar power meter
    • Design
    • With external sensor
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 300 mm
    • Width
    • 170 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 0.4 kg
Datasheet/manual