reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SECUTEST PRO :: Test Instrument for VDE 0701-0702, 0751, 0544-4

Item-No.: SECUTEST PRO
€2.614,10
Category of goods: 0


SECUTEST PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Tester
    • Temperatur max.
    • -5 ... 40
  • Display
    • Display
    • 480 x 272 points
    • Display
    • 4.3” TFT colour display
  • Implementation
    • Protection class
    • IP40
    • Safety
    • VDE 0701-0702/ IE C 62353/ IEC 60974-4
  • Measures
    • Width
    • 298 mm
    • Height
    • 145 mm
    • Depth
    • 150 mm
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 - 400 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection
Adherence to Laws, Regulations and Standards Made Easy

Testing of the electrical safety of electrical devices is necessary in many applications and is required in accordance with legislation and regulations set forth by official authorities, operating companies and insurance carriers. Tests must be conducted as a preventive measure after each repair, and within the framework of work safety, at regular intervals in order to protect users.

Reliable, comprehensive and efficient testing of the electrical safety of:
  • Electrical devices per DIN VDE 0701-0702

  • Including extension cables and PRCDs

  • Electrical medical devices per IEC/EN 62353 (VDE 0751) and GOST R 62353

  • Arc welding equipment per IEC/EN 60974-4 (VDE 0544-4)


Features and Highlights
  • 8 preconfigured test sequences for quickly testing simple operating equipment

  • One universal, adjustable test sequence

  • One test sequence executed with individual measurements

  • Suitable for use by instructed persons

  • Enormous data maintenance and storage concept for automated test sequences and measurements for up to 50,000 data records

  • Fast access to mesurement and test functions with double rotary switch, direct selection keys and softkeys

  • High-resolution, brilliant 4.3" TFT color display

  • Unique multiple measurement allows convenient recording of several measuring points.

  • Automatic DUT connection and protection class detection

  • Compact, impact resistant housing with integrated rubber protector

  • Comprehensive, legally secure preparation of test reports

  • Modern interfaces for data entry (twoUSB A) and data exchange (oneUSB B)

  • Extensive setting options for international use (language, keyboard, character set, date, time)



Manufacturer : GOSSEN METRAWATT
Factory number : M7050-V003
Package weight : 4.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tester
    • Temperatur max.
    • -5 ... 40
  • Display
    • Display
    • 480 x 272 points
    • Display
    • 4.3” TFT colour display
  • Implementation
    • Protection class
    • IP40
    • Safety
    • VDE 0701-0702/ IE C 62353/ IEC 60974-4
  • Measures
    • Width
    • 298 mm
    • Height
    • 145 mm
    • Depth
    • 150 mm
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 - 400 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection
Datasheet/manual