reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROFITEST INTRO :: Tester for DIN VDE 0100-600 / IEC 60364-6


PROFITEST INTRO

  • Product Description
  • Technical information
  • General
    • Type
    • Tester
    • Technology
    • CAT I II 600 V / CAT IV 300 V
    • Temperatur max.
    • 0 ... 40
  • Display
    • Display
    • 128 x 128 points
    • Display
    • Multiview dot matrix display
  • Implementation
    • Measurement range
    • 65 - 500 V / 16 - 400 Hz
    • Protection class
    • IP52
    • Safety
    • DIN VDE 0100 -600/ IEC 60 364-6
    • Type of battery
    • Internal battery
  • Measures
    • Length
    • 130 mm
    • Width
    • 225 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 1.5 kg
Universal, handy and rugged test instrument for performing all measurements for testing the effectiveness of safety measures in electrical systems as required by IEC 60364-6 (DIN VDE 0100-600) and other country-specific standards, and as specified in the individual sections of DIN EN 61557 (VDE 0413).

Thanks to its intelligent and ergonomic design, intuitive operation and an advanced technical concept, the PROFITEST INTRO is aligned consistently to routine daily tasks making it the ideal companion for any electrician.

The test instrument makes testing in accordance with the following international standards possible:
IEC 60364, DIN VDE 0100, DIN VDE 0105, DIN EN 61557, CEI 64-8, ÖVE/ÖNORM 8001-6, NIV/NIN, CSN 33 2000-6, NEN 1010-6, GOST R 50571.16-99, IEC 61010

  • Intuitive operation

  • Measuring functions can be selected directly via the rotary switch

  • Background illumination

  • Help functions with wiring diagrams

  • International user interface (12 languages)

  • Universal connector system with country-specific measuring adapters for outlets

  • Measuring category: CAT III 600 V / CAT IV 300 V

  • Factory calibration certificate included



Manufacturer : GOSSEN METRAWATT
Factory number : M520T
Package weight : 2.521 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tester
    • Technology
    • CAT I II 600 V / CAT IV 300 V
    • Temperatur max.
    • 0 ... 40
  • Display
    • Display
    • 128 x 128 points
    • Display
    • Multiview dot matrix display
  • Implementation
    • Measurement range
    • 65 - 500 V / 16 - 400 Hz
    • Protection class
    • IP52
    • Safety
    • DIN VDE 0100 -600/ IEC 60 364-6
    • Type of battery
    • Internal battery
  • Measures
    • Length
    • 130 mm
    • Width
    • 225 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 1.5 kg
Datasheet/manual