reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4395 :: 2-in-1 DMM/insulation tester

Item-No.: PEAKTECH 4395
€217,20
Category of goods: 0


PEAKTECH 4395

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional gauge
    • Accessory
    • Incl. test leads, bag, manual
  • Display
    • Display
    • 3999 digits, 23 mm
    • Display
    • 3 3-/4-digit, LCD
  • Electrical values
    • Approval
    • IEC-1010-1, CAT III 1000 V
  • Implementation
    • Safety
    • According to VDE 0413
    • Type of battery
    • 6x AA (Mignon), 1.5 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 200 mm
    • Depth
    • 56 mm
  • Weights
    • Weight
    • 0.62 kg

Multifunction meter with integrated protective frame, consisting of an automatic digital multimeter and insulation tester. Ideal and indispensable for electrical installation work. The 3 3/4-digit, 23 mm LCD display (max. 3999) with function symbols and backlight ensures easy and accurate data acquisition. Noteworthy functions include measurements of DCV, ACV, DCA, ACA, Ohm and frequency, diode tests, continuity test function and insulation tests in line with VDE 0413, part 1.

• Automatic and manual ranging
• Data hold, automatic shut-off, relative and maximum/minimum value hold function
• Three test voltages: 250 V, 500 V, 1000 V; timing function for insulation tests: insulation test stops automatically after 30 seconds
• Manually locking or unlock the insulation test
• Safety: IEC-1010-1; CAT III 1000 V
• Supplied accessories: test leads, case, 6x AA batteries and user manual



Manufacturer : PEAKTECH
Factory number : P4395
Package weight : 1.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional gauge
    • Accessory
    • Incl. test leads, bag, manual
  • Display
    • Display
    • 3999 digits, 23 mm
    • Display
    • 3 3-/4-digit, LCD
  • Electrical values
    • Approval
    • IEC-1010-1, CAT III 1000 V
  • Implementation
    • Safety
    • According to VDE 0413
    • Type of battery
    • 6x AA (Mignon), 1.5 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 200 mm
    • Depth
    • 56 mm
  • Weights
    • Weight
    • 0.62 kg
Datasheet/manual