reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2680 :: High-voltage insulation tester

Item-No.: PEAKTECH 2680
€477,80
Category of goods: 0


PEAKTECH 2680

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
  • Display
    • Display
    • 2x 16-digit LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT III
  • Measures
    • Width
    • 250 mm
    • Height
    • 190 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1.5 kg

High-voltage insulation tester, 5000 V/300 GOhm

Measurement in line with VDE 0413. High-precision, robust test device with 2-line (each 16 digits) LCD display, designed specifically for field applications and operation in difficult conditions. Integral protection circuit to prevent measurement errors caused by leakage currents. These testers are equipped with latest-generation CMOS microprocessors and feature audible and visual alarm signals. Factory-calibrated for high-accuracy digital measurements (saved in EEPROM circuit) for unlimited calibration precision. Energy-saving circuit/Over-voltage protection/Current limiter circuit/Automatic discharge detection/Display/Automatic shut-off/Automatic measurement-stop/Automatic timer-stop.

• Security: EN 61010-1; CAT III
• Supplied accessories: protective case; high-quality colour-coded, flexible silicone test leads; integral, protected, ultra-high-voltage test probe with coaxial silicone cable; batteries and user manual.

DC test voltage: 500/1000/2500/5000 V
GOhm measuring ranges: 30 GOhm (500 V), 60 GOhm (1000 V), 150 GOhm (2500 V), 300 GOhm (5000 V)
Accuracy: ± 5% + 2 digits
Max. Output rating: 1 W
Withstand voltage between electrical circuit and enclosure: 7000 V AC for max. 1 min.
AC early-warning circuit: at voltages > 450 V AC
Short-circuit current: 1 mA
Operating voltage: 8 x 1.5 V batteries (UM3, AA)
Dimensions (W x H x D): 250 x 190 x 110 mm
Weight: 1.5 kg



Manufacturer : PEAKTECH
Factory number : 2680
Package weight : 2.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
  • Display
    • Display
    • 2x 16-digit LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT III
  • Measures
    • Width
    • 250 mm
    • Height
    • 190 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1.5 kg
Datasheet/manual