reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRISO C :: Insulation and Resistance Measuring Instrument, 1000 V

Item-No.: METRISO C
€745,00
Category of goods: 0

METRISO C

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation meter and resistance meter
    • Temperatur max.
    • -10 ... 50
  • Display
    • Display
    • 128x64
    • Display
    • Multiview dot matrix display
  • Implementation
    • Measurement range
    • 0 - 100 GOhm, 50 - 1000 V
  • Measures
    • Length
    • 275 mm
    • Width
    • 140 mm
    • Height
    • 65 mm
  • Weights
    • Weight
    • 1.2 kg
Battery Operated Insulation Resistance Tester in Accordance with DIN VDE 0413, Parts 2 and 4, for Measurement in Systems with Nominal Voltages of up to 1000 V.

  • Insulation resistance measurement: 0 - 100 G O

  • Variable test voltage: adjustable from 50 to 1000 V

  • Low-resistance measurement: 0 - 100 O

  • Temperature and humidity measurement via IrDa interface with additional adapter

  • Contact current measurement 0 - 10 mA



Manufacturer : GOSSEN METRAWATT
Factory number : M541A
Package weight : 1.643 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation meter and resistance meter
    • Temperatur max.
    • -10 ... 50
  • Display
    • Display
    • 128x64
    • Display
    • Multiview dot matrix display
  • Implementation
    • Measurement range
    • 0 - 100 GOhm, 50 - 1000 V
  • Measures
    • Length
    • 275 mm
    • Width
    • 140 mm
    • Height
    • 65 mm
  • Weights
    • Weight
    • 1.2 kg
Datasheet/manual