reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 6500-2 RK :: Special offer: Fluke 6500-2 + construction site radio

Item-No.: FLUKE 6500-2 RK
€1.749,00
Category of goods: 0
Bargain Item!
Limited amount available.


6500-2 RK


  • Device tester for DIN VDE 0701-0702 and ÖVE/ÖNORM E8701/HG701 with additional Fluke DMS 0702/PAT software and Fluke construction site radio!


The Fluke 6500-2 appliance tester ensures the electrical safety and functionality of portable devices in accordance with the relevant guidelines and regulations. Thanks to its powerful self-test functions and easy operation, this device can be used to perform several tests a day without compromising on results.

• Compact and lightweight — making it easy to carry and facilitating an efficient way of working
• One-touch operation -— pre-set and user-defined test routines can be initiated by pressing a single button, enabling users to complete tests more quickly and save time in the process
• More efficient way of working — rapid data entry via a QWERTY keyboard (or optionally using a Fluke barcode scanner) and fast data transfer via USB flash drive
• NEW colour dot matrix display: better visibility and viewing angle
• NEW 250-V insulation test: option of carrying out 250-V insulation tests
• NEW 110-V test function: optional 110-V test function to test appliances on construction sites
• NEW RCD test: option of testing RCD-protected appliances

Measurement functions and features:
• LN mains voltage
• Indicators for exceeded limit values
• Compensation of the measuring lead for protective conductor resistance measurement
• Protective conductor resistance PE (200 mA)
• Protective conductor resistance PE (25 A)
• Insulation: 500 V DC
• Insulation: 250 V DC
• Protective conductor current
• Touch current
• RCD test
• Equivalent leakage current
• Appliance performance in kVA
• Appliance load current
• Colour dot matrix display
• Backlight
• USB port, printer port
• USB flash drive/download connector
• External printer output
• QWERTY keyboard
• Testing of extension leads and leads for non-heating appliances
• Self test
• Programmable values for good/bad test
• Data storage
• Polarity check
• Online graphic help menu
• Program mode
• Real-time clock
• Result management
• 230-V test port /230-V mains input connector
• 110-V appliance test compatible with adapter

Included:
FLUKE 6500-2 DE device tester, Fluke DMS 0702/PAT software, construction site radio.



Manufacturer : FLUKE
Factory number : 4710084
Package weight : 8.6 kg
RoHS : conform
Technical information
Datasheet/manual