reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 6200-2 :: Test device for appliances and equipment

Item-No.: FLUKE 6200-2
€1.079,00
Category of goods: 0


FLUKE 6200-2

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

The Fluke 6200-2 appliance tester is characterised by its light weight, small size, single button operation and improved automatic test. It allows you to increase the number of tests per day carried out on portable equipment. With the 6200-2 appliance tester measurements can be taken more quickly, without posing a risk to your security or that of your customers.

• Single button operation: Each test function is started by pressing a particular button
• Preset values for good/bad help save time
• Large backlit display for easy viewing
• Single network outlet for device connection
• Separate IEC outlet for easy checking of power cords
• Removable measuring leads for quick on-site replacement
• Built-in carrying handle
• USB port for data transfer

Technical data:
Power-on testing: 90 V to 264 V/± 2% + 3 digits
Earth testing (R pe): 0 to 19.99 Ohms/0.01 Ohms
Insulation test (R iso): 0 to 299 MOhm/±5% + 2 digits
Measurement of touch current (IB): 0 to 1.99 mA AC/± 4% + 2 digits
Measurement of substitute leakage current (IEA): 0 to 19.99 mA AC/±2.5% + 3 digits
Load/differential current measurement: Load current: 0 A to 16 A/± 4% + 2 digits
Load/differential current measurement: Power: 0.0 VA to 3.7 kVA/ ±5% + 3 digits
Load/differential current measurement: Protective conductor current: 0 to 19.99 mA/± 4% + 4 digits
PELV test: ± 2% + 3 digits
Security specifications: Complies with EN61010-1 third edition, CAT II, 300 V, pollution degree 2, DIN VDE0404-1 and DIN VDE0404-2, DIN VDE 0413/EN 61557 parts 1, 2, 4, 6, 10
Dimensions: 200 mm (L) x 275 mm (W) x 114 mm (H)
Weight: 3.13 kg
Power supply: 230 V +10% -15%, 50 Hz ±2

Included with delivery:
Fluke 6200-2 portable appliance tester, user guide on CD, quick start guide, hard plastic carrying case, measuring lead, test probe, crocodile clip, mains cable



Manufacturer : FLUKE
Factory number : 4325034
Package weight : 4.328 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed