reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 360 :: Fluke 360 leakage current clamp meter



FLUKE 360

  • Product Description
  • Technical information
  • General
    • Type
    • Leakage current probe
  • Display
    • Display
    • LCD, 3200 digits

Robustness and accuracy are two characteristics which make the leakage current clamp meter Fluke 360 the ideal solution for exact leakage current measurements.

The leakage current clamp meter Fluke 360 is ideal for checking the isolation without interrupting the circuit. With this unit, you can make measurements without turning off the power first or disconnecting from the power supply. In this way you save time without compromising on quality or safety.

• Measurements of leakage currents in the 3-mA-area and with a resolution of 1 µA enable a precise monitoring of potential impacts of isolation
• Further current measurement range of 1 µA to 60 A for all installation needs
• High-quality shielding ensures accurate results when measuring near other conductors
• Due to its extremely stable form, the current clamp meter which features robustness and long service life, easily withstands more than 50,000 inserts.
• Easily portable pocket-sized current clamp with a wide 40 mm (1.5 inch) clamp
• Handy "Display Hold" button to find leakage current measurements in hard-to-reach places
• Automatic shut-off with buzzer increases the battery life
• Conformity with IEC1010 and EMC-standard allows reliable measurements
• Complies with all applications and performance classes in the safety standards VDE0404-4 and VDE0702 for leakage and differential current measurements of electrical appliances

Included with delivery
Fluke 360 current clamp (AC)
Soft carrying case
User Guide in English, French, Spanish, German, Italian, Portuguese and Chinese

Technical data:
Display: 3200 counts, LCD with 32 segments
Basic accuracy: 1%
Measuring range: 0.001 mA - 60 A AC
Frequency range: 15 – 150 Hz
Jaw size for current clamp: 40 mm
Safety standard: EN 61010-1, EN 61010-2-032, 300 V CAT III, pollution degree 2
Measurement category: CAT II 300 V
Power supply: 1 button cell battery (CR 2032)
Weight: 200 g
Dimensions: 176 mm x 70 mm x 25 mm



Manufacturer : FLUKE
Factory number : 2726380
Package weight : 0.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Leakage current probe
  • Display
    • Display
    • LCD, 3200 digits
Datasheet/manual