reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 1587 FC :: Fluke 1587 FC insulation multimeter

Item-No.: FLUKE 1587 FC
€749,70
Category of goods: 0


FLUKE 1587 FC

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation multimeter
  • Display
    • Display
    • 5999 counts
    • Display
    • LCD
  • Measures
    • Width
    • 100 mm
    • Height
    • 203 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.550 kg
  • Implementation
    • Type of battery
    • 4x AA (Mignon)

The Fluke 1587 insulation multimeter combines a digital insulation measuring instrument with a fully equipped, true-RMS digital multimeter in a single, portable device, which provides maximum versatility for both troubleshooting and preventative maintenance.

The Fluke Connect® app provides the Fluke 1587 FC insulation multimeter with four powerful new diagnostic functions:
  • PI/DAR timed ratio tests with TrendIt™ graphs identify moisture and contaminated insulation problems faster

  • Fluke Connect memory storage means there is no need to write down results, thereby reducing errors and allowing you to track data over time

  • Temperature compensation via the app contributes to establishing accurate output values and allows you to compare previous data

  • Fault detection and real-time decisions in the field with Fluke Connect® Assets (available separately) thanks to comparisons of previous data and trend display


Functions and features:
  • PI/DAR measurements plus TrendIt™ graphs

  • Storage via the Fluke Connect app

  • Temperature compensation via the Fluke Connect app

  • Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V

  • Insulation test: 0.01 MO to 2.0 GO

  • Automatic discharge of capacitive voltages

  • Signal smoothing for insulation tests

  • Detection of live circuits prevents insulation tests at voltages over 30 V and thus increases the protection of the user

  • VFD low-pass filter for accurate motor drive measurements

  • Automatic discharge of capacitive voltages for higher protection for the user

  • AC/DC voltage, mV DC voltage, mA DC/AC, resistance (O), continuity

  • Capacity, diode test, temperature, min./max., frequency (Hz)

  • Automatic shut-off to save battery power

  • Overvoltage category CAT III, 1000 V, CAT IV, 600 V

  • Large display with backlighting

  • Robust hard carrying case for transporting any tools and aids you need

  • Accessories included: probe with release button, test leads and test probes, crocodile clips, type K thermocouple

  • TPAK Magnetic Meter Hanger for convenient hands-free operation




Manufacturer : FLUKE
Factory number : 4691215
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation multimeter
  • Display
    • Display
    • 5999 counts
    • Display
    • LCD
  • Measures
    • Width
    • 100 mm
    • Height
    • 203 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.550 kg
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
Datasheet/manual