reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 1503 :: Fluke insulation tester 1503

Item-No.: FLUKE 1503
€404,60
Category of goods: 0


FLUKE 1503

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP40
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Width
    • 100 mm
    • Height
    • 203 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.500 kg

The Fluke 1507 and 1503 insulation testers are handy, robust, reliable and easy to use. Since they have multiple test voltages, they are ideal for troubleshooting, set-up and preventative maintenance.

• Insulation testing range: 0.1 Mohm to 2000 Mohm
• Insulation testing voltages: 500 V, 1000 V
• A probe with release button makes repetitive tests or tests on hard-to-reach objects easier
• Detection of live circuits prevents insulation tests at voltages over 30 V and thus increases the protection of the user
• Automatic discharge of capacitive voltages for higher protection for the user
• AC/DC voltage: 0.1 V to 600 V
• 200 mA continuity
• Resistance: 0.01 ohm - 20.00 kohm
• Automatic shut-off to save battery power
• Large backlit display for easy reading of measurements
• Overvoltage category CAT IV 600 V for increased protection of the user
• Probe with release button, test leads, test probes and crocodile clips included
• Mounting options for the optional magnet holder Fluke TPAK for hands-free operation
• Four alkaline batteries type AA (NEDA 15 A or IEC LR6) for more than 1000 insulation tests

AC and DC voltage measurement
Inaccuracy
Range: 600.0 V
Resolution: 0.1 V
50 Hz to 400 Hz ± (% of MW + digits) ±(2% + 3)

Input impedance: 3 Mohm (nominal), < 100 pF
Common-mode rejection ratio (1 kohm unbalanced): > 60 dB at DC, 50 Hz or 60 Hz
Overload protection: 600 V effective or DC

Protective conductor resistance measurement
Range/resolution: 20.00 ohm 0.01 ohm
200.0 ohm 0.1 ohm
2000 ohm 1.0 ohm
20.00 kohm 0.01 k ohm

Inaccuracy: ±(1.5% + 3)
Overload protection: 2 V effective or DC
Idle test voltage: > 4.0 V, < 8 V
Short-circuit current: > 200.0 mA

Measuring and test functions
Measuring range: 0.01 Mohm up to 2000 Mohm
Test voltages: 500 V, 1000 V
Inaccuracy of the test voltage: + 20%, - 0%
Short-circuit current: 1 mA nominal
Automatic discharge: discharge time < 0.5 seconds at C = 1 µF or less
Display for power circuit: prevents the test if external voltage before the beginning of the tests > 30 V
Maximum capacitive load: can be operated with up to 1 µF load

Inaccuracy when measuring:
50 V: ±(3% + 5)
100 V: ±(3% + 5)
250 V: ±(1.5% + 5)
500 V: ±(1.5% + 5)
1000 V: ±(1.5% + 5) up to 2000 Mohm, ±(10% + 3) over 2000 Mohm

Included with delivery
TP165x slim probe with release button
TL224 SureGrip silicon test lead set
TP74 probes with pointed 4 mm banana plugs
Crocodile clips
User manual
4 AA batteries



Manufacturer : FLUKE
Factory number : 2427883
Package weight : 1.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP40
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Width
    • 100 mm
    • Height
    • 203 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.500 kg