reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING PV 1-1 :: PV 1-1 photovoltaic installation tester

Item-No.: BENNING PV 1-1
€1.243,20
Category of goods: 0


BENNING PV 1-1

  • Product Description
  • Technical information
  • General
    • Type
    • Photovoltaic installation tester
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 50
    • Safety
    • VDE 0126-23
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Length
    • 270 mm
    • Width
    • 115 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 2.6 kg
  • Interfaces
    • Connection
    • USB

Battery-operated photovoltaic installation tester for the mobile inspection of grid-connected photovoltaic systems.

Suitable for solar technicians for initial commissioning, repeat testing and troubleshooting, photovoltaic systems as well as servicing, cleaning and maintenance teams. Prior to commissioning, a photovoltaic system must be checked and documented in accordance with VDE 0126-23 (DIN EN 62446).

• Testing in accordance with VDE 0126-23 (DIN EN 62446)
• Easy — operate via buttons
• Fast — perform tests in just a few seconds
• Safe — risk-free measuring connection, even when the photovoltaic system is supplying energy

Included with delivery
Carrying case, measuring leads, crocodile clips, MC4 measuring leads, Sunclix measuring leads, battery kit and CD-ROM with software download

Features
• Understandable and clear display of all measurement results
• Risk-free measuring connection, even when the photovoltaic system is supplying energy
• Automatic test sequence (RPE, VDC [1000 VDC], IS/C [15 ADC], RISO)
• Automatic display of the voltage polarity with audible/visual warning in the event of incorrect polarity
• Null balance of the measuring lines so that they do not influence the measuring resistance
• Measured value memory for 200 displays for (automatic) cable-cable comparison including a warning if there is a deviation of > 5% between the no-load voltage and the short-circuit current; measured values are downloaded via a USB interface
• Software download for creating test reports in MS Excel
• ISO measurement result with pass/fail indicator
• Integrated real-time clock for saving measured values with a date and time stamp
• "WirelessSunLink" wireless connection on BENNING SUN 2 insolation and temperature measuring device
• Direct connection to all standard photovoltaic modules with MC4 or "Sunclix" connector
• Easy to use for network-independent and mobile testing
• LC-Display with backlight
• Automatic shut-off after 60 seconds
• The test can apply to photovoltaic modules or the entire photovoltaic system

Measuring functions
• Protective conductor resistance measurement with 200-mA test current
• No-load voltage measurement of the solar modules/photovoltaic cables up to 1000 VDC
• Safe short-circuit current measurement up to 15 A DC via an internal protective circuit presents no risks to users
• Insulation resistance measurement between the active DC conductors (+/-) and earthing with adjustable test voltage (250 V, 500 V ,1000 V)
• Function test via current measurement up to 40 A AC/DC (optional BENNING CC 3 current clamp adaptor, art. no. 044038)
• Display and storage of solar insolation (W/m2) and the photovoltaic module temperature/ambient temperature (optional BENNING SUN 2)

Technical data:
• Display: Graphic display
• Protective conductor resistance: 0.05 ohm - 199 ohms
• Test current: ± 200 mADC
• No-load voltage: 5 V - 1000 VDC
• Short-circuit current: 0.5 A - 14.99 ADC
• Insulation resistance: 0.2 mohm - 199 mohms
• Test voltage: 250 V, 500 V, 1000 VDC
• Load current: 0.1 A - 40 AAC/DC (via clamp)
• Measured value memory: 200 data records
• Interface: USB



Manufacturer : BENNING
Factory number : 050421
Package weight : 2.828 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photovoltaic installation tester
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 50
    • Safety
    • VDE 0126-23
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Length
    • 270 mm
    • Width
    • 115 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 2.6 kg
  • Interfaces
    • Connection
    • USB