reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING IT 115 :: VDE 0100 installation tester

Item-No.: BENNING IT 115
€774,00
Category of goods: 0


BENNING IT 115


Safety inspections on electrical equipment following installation, modification or as a regular inspection can be performed easily and efficiently with the BENNING IT 115.

  • Low-impedance resistance of protective earth and equipotential bonding conductor connections (test current: 200 mA with reversed polarity)

  • Insulation resistance with a test voltage of 50/100/250/500/1000 V

  • Line impedance (L-N/L) with voltage drop and short-circuit current

  • Loop impedance (L-PE) without FI/RCD tripping and short-circuit current

  • Testing of FI/RCD circuit breaker, standard and delayed (S), type AC, A and F with auto test, contact voltage, tripping time and tripping current (ramp test)

  • True-RMS voltage and frequency measurement up to 550 V

  • Phase sequence test in three-phase power supply systems

  • Earthing measurement via three-wire method (available as an option with earthing kit)

  • Clear good/bad indicator via green/red LED on the tester

  • Help function with connection diagram

  • Backlit graphic display

  • Power supplied by six NiMH AA batteries

  • Built-in battery charging function

  • Incl. padded carrying case with shoulder strap, 6x 1.5-V NiMH batteries (AA), test lead for socket with earthing contact, universal three-wire test lead, test probes/crocodile clip set, charger and calibration certificate




Manufacturer : BENNING
Factory number : 044104
Package weight : 2.882 kg
RoHS : conform
Technical information
Datasheet/manual